text.skipToContent text.skipToNavigation

Manufacturer Part #

CGA2B2X8R1H222K050BA

CGA Series 0402 2.2 nF 50 V ±10 % Tolerance X8R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2352
Product Specification Section
TDK CGA2B2X8R1H222K050BA - Technical Attributes
Attributes Table
Capacitance: 2.2nF
Dielectric: X8R
Rated Voltage: 50V
Tolerance (%): ±10%
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$841.00
USD
Quantity
Unit Price
10,000+
$0.0841
Product Variant Information section