text.skipToContent text.skipToNavigation

Manufacturer Part #

CGA4J4NP02W272J125AA

CGA Series 0805 2.7 nF 450 V ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK CGA4J4NP02W272J125AA - Technical Attributes
Attributes Table
Capacitance: 2.7nF
Dielectric: NP0
Rated Voltage: 450V
Tolerance (%): ±5%
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,290.00
USD
Quantity
Unit Price
2,000+
$0.645
Product Variant Information section