text.skipToContent text.skipToNavigation

Manufacturer Part #

CGA5L3X7R1H475K160AB

CGA Series 1206 4.7 uF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK CGA5L3X7R1H475K160AB - Technical Attributes
Attributes Table
Capacitance: 4.7µF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Dissipation Factor: 5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,530.00
USD
Quantity
Unit Price
2,000+
$0.765
Product Variant Information section