text.skipToContent text.skipToNavigation

Manufacturer Part #

CL05A225KQ5NNNC

CL05 Series 2.2 uF 6.3 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Product Variant Information section
Date Code: 2527
Product Specification Section
Samsung Electro-Mechanics CL05A225KQ5NNNC - Technical Attributes
Attributes Table
Capacitance: 2200000pF
Dielectric: X5R
Rated Voltage: 6.3V
Tolerance (%): ±10%
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
70,000
USA:
70,000
230,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,300.00
USD
Quantity
Unit Price
10,000+
$0.13
Product Variant Information section