text.skipToContent text.skipToNavigation

Manufacturer Part #

CL10A474KA8NNNC

CL10 Series 0.47 uF 25 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Product Variant Information section
Date Code: 2223
Product Specification Section
Samsung Electro-Mechanics CL10A474KA8NNNC - Technical Attributes
Attributes Table
Capacitance: 470nF
Dielectric: X5R
Rated Voltage: 25V
Tolerance (%): ±10%
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
208,000
USA:
208,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$290.80
USD
Quantity
Unit Price
4,000
$0.0727
8,000
$0.0715
12,000
$0.0708
16,000
$0.0703
20,000+
$0.0687
Product Variant Information section