text.skipToContent text.skipToNavigation

Manufacturer Part #

CL10B473KO8NNND

CL Series 0.047µF ±10% Tolerance 16V X7R SMT Multilayer Ceramic Capacitors

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Product Variant Information section
Date Code: 2349
Product Specification Section
Samsung Electro-Mechanics CL10B473KO8NNND - Technical Attributes
Attributes Table
Capacitance: 0.047µF
Dielectric: X7R
Rated Voltage: 16V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
80,000
USA:
80,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$271.00
USD
Quantity
Unit Price
10,000
$0.0271
20,000
$0.0267
30,000
$0.0264
40,000
$0.0263
50,000+
$0.0257
Product Variant Information section