text.skipToContent text.skipToNavigation

Manufacturer Part #

CL10C470JB8NNNL

CL10 Series 47pF 50 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Samsung Electro-Mechanics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Samsung Electro-Mechanics CL10C470JB8NNNL - Technical Attributes
Attributes Table
Capacitance: 47pF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (%): ±5%
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
150000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,600.00
USD
Quantity
Unit Price
15,000
$0.0252
30,000
$0.0248
45,000
$0.0246
60,000
$0.0245
75,000+
$0.024
Product Variant Information section