text.skipToContent text.skipToNavigation

Manufacturer Part #

GCM1555C1H4R7CA16D

0402 4.7 pF 50V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata GCM1555C1H4R7CA16D - Technical Attributes
Attributes Table
Capacitance: 4.7pF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (pF): ±0.25pF
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$248.00
USD
Quantity
Unit Price
10,000
$0.0248
20,000
$0.0244
30,000
$0.0241
40,000
$0.024
50,000+
$0.0235