text.skipToContent text.skipToNavigation

Manufacturer Part #

GCM1885C1H122FA16D

Cap Ceramic 0.0012uF 50V C0G 1% Pad SMD 0603 125C Automotive T/R

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata GCM1885C1H122FA16D - Technical Attributes
Attributes Table
Capacitance: 0.0012µF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (%): ±1%
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$484.00
USD
Quantity
Unit Price
4,000
$0.121
8,000
$0.119
12,000
$0.118
16,000+
$0.117