text.skipToContent text.skipToNavigation

Manufacturer Part #

GCM188R71H153KA37D

0603 15 nF 25 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata GCM188R71H153KA37D - Technical Attributes
Attributes Table
Capacitance: 15nF
Dielectric: X7R
Tolerance (%): ±10%
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$335.60
USD
Quantity
Unit Price
4,000
$0.0839
8,000
$0.0825
12,000
$0.0817
16,000
$0.0811
20,000+
$0.0793