text.skipToContent text.skipToNavigation

Manufacturer Part #

GCM188R91H102KA37D

0603 0.001 uF 50 V ±10% Tolerance X8R Multilayer Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2448
Product Specification Section
Murata GCM188R91H102KA37D - Technical Attributes
Attributes Table
Capacitance: 0.001µF
Dielectric: X8R
Rated Voltage: 50V
Tolerance (%): ±10%
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
24,000
USA:
24,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$346.00
USD
Quantity
Unit Price
4,000
$0.0865
8,000
$0.085
12,000
$0.0842
16,000
$0.0836
20,000+
$0.0817