text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM2165C1H751JA01D

0805 750 pF 50 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata GRM2165C1H751JA01D - Technical Attributes
Attributes Table
Capacitance: 750pF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (%): ±5%
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$640.00
USD
Quantity
Unit Price
4,000
$0.16
8,000+
$0.157
Product Variant Information section