text.skipToContent text.skipToNavigation

Manufacturer Part #

NMC0805X7R183K50TRPF

NMC Series 0805 18 nF 50 V ±10 % Tolerance X7R SMT Ceramic Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NMC0805X7R183K50TRPF - Technical Attributes
Attributes Table
Capacitance: 18nF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$222.80
USD
Quantity
Unit Price
4,000
$0.0557
8,000
$0.0547
12,000
$0.0542
16,000
$0.0538
20,000+
$0.0526
Product Variant Information section