text.skipToContent text.skipToNavigation

Manufacturer Part #

VJ0603A332FXJCW1BC

0603 3.3 nF 16 V ±1 % Tolerance C0G/NP0 SMT Multilayer Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VJ0603A332FXJCW1BC - Technical Attributes
Attributes Table
Capacitance: 3300pF
Dielectric: C0G/NP0
Rated Voltage: 16V
Tolerance (%): ±1%
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,560.00
USD
Quantity
Unit Price
4,000+
$1.14
Product Variant Information section