text.skipToContent text.skipToNavigation

Manufacturer Part #

VJ1812Y683JXEAT

1812 68 nF 500 V ±5 % Tolerance X7R SMT Multilayer Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VJ1812Y683JXEAT - Technical Attributes
Attributes Table
Capacitance: 0.068µF
Dielectric: X7R
Rated Voltage: 500V
Tolerance (%): ±5%
Case Size: 1812 (4532 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$7,320.00
USD
Quantity
Unit Price
1,000+
$3.66
Product Variant Information section