text.skipToContent text.skipToNavigation

Manufacturer Part #

564R30GAT22

564R Series Ø8.4x4.4mm 220 pF 3 kV ±20% X7R Lower Voltage Ceramic Disc Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 564R30GAT22 - Technical Attributes
Attributes Table
Dielectric: X7R
Capacitance: 220pF
Tolerance (%): ±20%
Rated Voltage: 3kV
Dimension: T  4.4mm x D  8.4mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
250
Total
$1,090.00
USD
Quantity
Unit Price
250
$1.11
500
$1.10
1,000
$1.09
1,250+
$1.08
Product Variant Information section