text.skipToContent text.skipToNavigation

Manufacturer Part #

S102K33Y5PP63K5R

S Series Ø 8.5 x 6 mm 1 nF 1 kV ±10 % Y5P General Purpose Ceramic Disc Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2303
Product Specification Section
Vishay S102K33Y5PP63K5R - Technical Attributes
Attributes Table
Dielectric: Y5P
Capacitance: 1nF
Tolerance (%): ±10%
Rated Voltage: 2kV
Dimension: T  4mm x D  8.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
5
USA:
5
6,005
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.34
USD
Quantity
Unit Price
1,000
$0.0685
3,000
$0.0666
5,000
$0.0657
10,000
$0.0646
20,000+
$0.0628
Product Variant Information section