text.skipToContent text.skipToNavigation

Manufacturer Part #

SR655E105ZARTR1

SR Series 1 uF 50 V -20 to +80% LS=5.08mm Z5U Radial Coated Multilayer Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX SR655E105ZARTR1 - Technical Attributes
Attributes Table
Dielectric: Z5U
Capacitance: 1µF
Tolerance (%): -20% to +80%
Rated Voltage: 50V
Operating Temp Range: 10°C to 85°C
Lead Spacing: 5.08mm
Dimension: L  7.62mm x W  3.81mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,590.00
USD
Quantity
Unit Price
2,000+
$0.795
Product Variant Information section