text.skipToContent text.skipToNavigation

Manufacturer Part #

WKP222MCPEJ0KR

WKP Series Ø 13 x 6 mm 2200 pF 760 VAC ±20% Y5U X1Y1 Ceramic Disc Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay WKP222MCPEJ0KR - Technical Attributes
Attributes Table
Dielectric: Y5U
Capacitance: 2.2nF
Tolerance (%): ±20%
Rated Voltage (VAC): 500VAC
Operating Temp Range: -40°C to +125°C
Lead Spacing: 12.5mm
Dimension: L  16mm x D  13mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
7,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$330.00
USD
Quantity
Unit Price
500
$0.66
1,000
$0.65
1,500
$0.645
2,000
$0.64
2,500+
$0.625
Product Variant Information section