text.skipToContent text.skipToNavigation

Manufacturer Part #

RDK-851

Power Management IC Development Tools BRD1260C Ref Board 50W 3-Phase 0.22A

ECAD Model:
Mfr. Name: Power Integrations
Standard Pkg:
Product Variant Information section
Date Code: 2050
Product Specification Section
Technical Attributes
Attributes Table
Application Type: Power Management
Core Supported: BRD1260C
Application Type: Power Management
Core Supported: BRD1260C
Features & Applications
Power Management Evaluation Board for BRD1260C Motor Controller/Driver
Pricing Section
Global Stock:
4
USA:
2
Germany (Online Only):
2
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$328.95
USD
Quantity
Web Price
1
$328.95
3
$306.07
5
$295.99
20
$270.25
30+
$263.16
Product Variant Information section