text.skipToContent text.skipToNavigation

Manufacturer Part #

MDD142-08N1

MDD Series 800 Vrrm 165 A 1.3 Vf High Power Diode Module

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code: 2444
Product Specification Section
Littelfuse - IXYS MDD142-08N1 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 165A
Reverse Voltage-Max [Vrrm]: 800V
Peak Current-Max: 5000A
Reverse Current-Max: 20mA
Forward Voltage: 1.3V
Mounting Method: Chassis Mount
Features & Applications

The MDD142-08N1 is a 165 A, 800 V High Power Diode Module.
 
Features and Benefits:

  • International standard package
  • Direct copper bonded Al2O3 -ceramic base plate
  • Planar passivated chips
  • Isolation voltage 3600 V~
  • UL registered, E 72873
  • Space and weight savings
  • Simple mounting
  • Improved temperature and powercycling
  • Reduced protection circuits

Applications:

  • Supplies for DC power equipment
  • DC supply for PWM inverter
  • Field supply for DC motors
  • Battery DC power supplies
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
15
Multiple Of:
6
Total
$918.90
USD
Quantity
Unit Price
6
$61.73
12
$61.26
18
$61.00
30
$60.66
60+
$59.94
Product Variant Information section