text.skipToContent text.skipToNavigation

Manufacturer Part #

APT2X101DQ60J

APT2X101DQ60J Series 600V 100A Ultrafast Soft Recovery Rectifier Diode - SOT-227

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip APT2X101DQ60J - Technical Attributes
Attributes Table
Configuration: Dual
Average Rectified Current-Max: 100A
Reverse Current-Max: 25µA
Forward Voltage: 1.6V
Reverse Voltage-Max [Vrrm]: 600V
Reverse Recovery Time-Max: 160ns
Diode Capacitance-Max: 190pF
Peak Current-Max: 1000A
Operating Temp Range: -55°C to +175°C
Package Style:  SOT-227
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
101
Multiple Of:
1
Total
$1,904.86
USD
Quantity
Unit Price
2
$19.67
5
$19.50
20
$19.24
30
$19.16
75+
$18.86
Product Variant Information section