text.skipToContent text.skipToNavigation

Manufacturer Part #

JANTX1N5711UR-1

JANTX Series 70 V 33 mA Surface Mount Schottky Diode - DO-213AA

Mfr. Name: Microsemi
Standard Pkg:
Product Variant Information section
Date Code: 1816
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 33mA
Reverse Voltage-Max [Vrrm]: 70V
Reverse Current-Max: 200nA
Forward Voltage: 0.41V
Package Style:  DO-213AA
Mounting Method: Surface Mount
Pricing Section
Stock:
1
Minimum Order:
1
Multiple Of:
1
1,000
Factory Stock:Factory Stock:
2,621
Factory Lead Time:
5-10 Days
Total
$15.57
USD
Quantity
Web Price
1
$15.57
4
$14.34
20
$13.03
40
$12.50
125+
$11.68
Product Variant Information section