text.skipToContent text.skipToNavigation

Manufacturer Part #

SS8P6C-M3/86A

Diode Schottky 60V 8A 3-Pin(3+Tab) SMPC T/R

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2622
Product Specification Section
Vishay SS8P6C-M3/86A - Technical Attributes
Attributes Table
Average Rectified Current-Max: 8A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 50µA
Diode Capacitance-Max: 160pF
Thermal Resistance: 60°C/W
Operating Temp Range: -55°C to +150°C
Configuration: Dual
Package Style:  TO-277A
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$360.00
USD
Quantity
Unit Price
1,500
$0.24
3,000
$0.235
6,000+
$0.23
Product Variant Information section