text.skipToContent text.skipToNavigation

Manufacturer Part #

VS-8TQ100STRL-M3

Schottky Diodes & Rectifiers Schottky - D2PAK-e3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2609
Product Specification Section
Vishay VS-8TQ100STRL-M3 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 8A
Peak Current-Max: 850A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 550µA
Forward Voltage: 0.72V
Configuration: Single
Diode Capacitance-Max: 500pF
Thermal Resistance: 2°C/W
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Package Style:  TO-263AB
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
8000
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,560.00
USD
Quantity
Unit Price
800
$0.715
1,600
$0.705
2,400+
$0.695
Product Variant Information section