text.skipToContent text.skipToNavigation

Manufacturer Part #

ZHCS350TA

ZHCS350 Series 400 mA 40 V 40 uA Low Vf Schottky Barrier Diode - SOD-523

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2508
Product Specification Section
Diodes Incorporated ZHCS350TA - Technical Attributes
Attributes Table
Average Rectified Current-Max: 350mA
Peak Current-Max: 4.2A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 12µA
Forward Voltage: 405mV
Power Dissipation: 285mW
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Features & Applications

The ZHCS350TA is a 40 V Schottky barrier diode. This Schottky diode range offers an ideal low VF/IR performance combined with a low package height of 0.9 mm making the device suitable for various converter, charger, and LED driver circuits.

Features:

  • 350 mA continuous current rating
  • Low profile SOD523 package (0.9 mm)
  • 100% matte tin plated external leads
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device
  • Qualified to AEC-Q101 Standards for High Reliability

Applications:

  • DC – DC Converters
  • Mobile Telecomms
  • Charger Circuits
  • LED Driver Circuits
  • MOSFET Voltage Protection Circuits
  • High Frequency Rectification
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$447.00
USD
Quantity
Unit Price
3,000
$0.149
6,000
$0.147
9,000
$0.146
12,000+
$0.144
Product Variant Information section