text.skipToContent text.skipToNavigation

Manufacturer Part #

B340-13-F

B340 Series 40 V 3 A Surface Mount Schottky Barrier Rectifier - SMC

Product Specification Section
Diodes Incorporated B340-13-F - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Peak Current-Max: 100A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 0.5mA
Forward Voltage: 0.5V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Features & Applications
The B340B-13-F is a part of B340 Series High Efficiency 40 V 3 A Surface Mount Schottky Barrier Rectifier available in a SMC package. It has an Operating Temperature Ranging between -55 to +125 °C.

Product Features:

  • Guard Ring Die Construction for Transient Protection
  • Ideally Suited for Automatic Assembly
  • Low Power Loss, High Efficiency
  • Surge Overload Rating to 100A Peak
  • For Use in Low Voltage, High Frequency
  • Inverters, Free Wheeling, and Polarity
  • Protection Application
  • Operating Temperature Range is -55 to +125 °C
  • Storage Temperature Range is -55 to +150 °C
  • Peak Reverse DC Blocking Voltage is 40 V
  • Average Rectified Output Current is 3 A

 

 

Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.42
USD
Quantity
Unit Price
1
$0.42
15
$0.34
75
$0.295
300
$0.255
1,500+
$0.205