text.skipToContent text.skipToNavigation

Manufacturer Part #

SDMG0340LC-7-F

SDM Series Dual 40 V 200 mA Surface Mount Schottky Rectifier - SOT-323

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated SDMG0340LC-7-F - Technical Attributes
Attributes Table
Peak Current-Max: 200mA
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 1000nA
Forward Voltage: 370mV
Configuration: Dual
Thermal Resistance: 625°C/W
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$180.60
USD
Quantity
Unit Price
3,000
$0.0602
6,000
$0.0591
9,000
$0.0585
12,000
$0.0581
15,000+
$0.0568
Product Variant Information section