text.skipToContent text.skipToNavigation

Manufacturer Part #

SS5P4-M3/86A

SS5P4 Series 40 V 5 A Surface Mount High Current Density Schottky Barrier Rectifier

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2611
Product Specification Section
Vishay SS5P4-M3/86A - Technical Attributes
Attributes Table
Average Rectified Current-Max: 5A
Peak Current-Max: 150A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 250µA
Forward Voltage: 0.476V
Configuration: Single
Diode Capacitance-Max: 280pF
Thermal Resistance: 60°C/W
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  TO-277A
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,000
Factory Lead Time:
19 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$231.00
USD
Quantity
Unit Price
1,500
$0.154
3,000
$0.152
4,500
$0.151
6,000
$0.15
7,500+
$0.148
Product Variant Information section