text.skipToContent text.skipToNavigation

Manufacturer Part #

FDLL4148-D87Z

FDLL4148 Series 100 V 200 mA Surface Mount Small Signal Diode - SOD-80

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FDLL4148-D87Z - Technical Attributes
Attributes Table
Configuration: Single
Average Rectified Current-Max: 200mA
Reverse Current-Max: 5µA
Forward Voltage: 1V
Reverse Voltage-Max [Vrrm]: 100V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 0.5W
Diode Capacitance-Max: 4pF
Peak Current-Max: 4A
Operating Temp Range: -55°C to +175°C
Package Style:  SOD-80 (LL-34)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
80000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$976.00
USD
Quantity
Unit Price
10,000
$0.0127
20,000
$0.0125
40,000
$0.0123
50,000
$0.0122
150,000+
$0.0119
Product Variant Information section