text.skipToContent text.skipToNavigation

Manufacturer Part #

DSI2X55-16A

DSI2X55 Series 1600 Vrrm 2 X 56 A 1.25 Vf Rectifier Diode - SOT-227 B

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS DSI2X55-16A - Technical Attributes
Attributes Table
Average Rectified Current-Max: 56A
Forward Voltage: 1.25V
Reverse Voltage-Max [Vrrm]: 1600V
Reverse Current-Max: 0.3mA
Peak Current-Max: 700A
Package Style:  SOT-227B
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
40
Multiple Of:
10
Total
$791.20
USD
Quantity
Unit Price
2
$20.31
5
$20.13
20
$19.86
30
$19.78
75+
$19.47
Product Variant Information section