text.skipToContent text.skipToNavigation

Manufacturer Part #

1N4247

1N424X Series 600 V 1 A Axial Sealed Standard Recovery Glass Rectifier - A

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 1N4247 - Technical Attributes
Attributes Table
Type: Herametically Sealed
Configuration: Single
Average Rectified Current-Max: 1A
Forward Voltage: 1.3V
Reverse Voltage-Max [Vrrm]: 600V
Reverse Recovery Time-Max: 5µs
Reverse Current-Max: 1µA
Peak Current-Max: 25A
Operating Temp Range: -65°C to +175°C
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
35
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
223
Multiple Of:
1
Total
$903.15
USD
Quantity
Unit Price
10
$4.21
25
$4.15
50
$4.11
150
$4.05
300+
$3.96
Product Variant Information section