text.skipToContent text.skipToNavigation

Manufacturer Part #

1N3311B

Diode Zener Single 12V 5% 50W 2-Pin DO-5

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 1N3311B - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 50W
Forward Voltage: 1.5V
Reverse Current-Max: 10µA
Voltage Tolerance: 5%
Impedance: 1Ω
Operating Temp Range: -65°C to +175°C
Zener Current: 3800mA
Configuration: Single
Package Style:  DO-203AB (DO-5)
Mounting Method: Stud Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
23
Multiple Of:
1
Total
$1,007.63
USD
Quantity
Unit Price
1
$45.32
3
$44.76
10
$44.15
20
$43.81
40+
$43.16
Product Variant Information section