text.skipToContent text.skipToNavigation

Manufacturer Part #

BZB984-C5V6,115

BZB984 Series 5.6 V 5% 425 mW Voltage Regulator Double Diode - SOT-663

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2619
Product Specification Section
Nexperia BZB984-C5V6,115 - Technical Attributes
Attributes Table
Product Status: Not For Automotive Designs
Power Dissipation: 425mW
Forward (Drive) Current: 200mA
Forward Voltage: 0.9V
Reverse Current-Max: 1µA
Operating Temp Range: -55°C to +150°C
Configuration: Single
Working Voltage-Nom: 5.6V
No of Terminals: 3
Package Style:  SOT-663
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$221.60
USD
Quantity
Unit Price
4,000
$0.0554
8,000
$0.0545
12,000
$0.0539
16,000
$0.0536
20,000+
$0.0524
Product Variant Information section