text.skipToContent text.skipToNavigation

Manufacturer Part #

BZV55-C2V4,115

BZV55 Series 2.4 V ±5 % 500 mW Surface Mount Voltage Regulator Diode - SOD-80C

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2434
Product Specification Section
Nexperia BZV55-C2V4,115 - Technical Attributes
Attributes Table
Power Dissipation: 500mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 50µA
Voltage Tolerance: 5%
Impedance: 70Ω
Operating Temp Range: -65°C to +200°C
Voltage Temperature Coefficient: -1.6mV/K
Capacitance: 450pF
Configuration: Single
Working Voltage-Nom: 2.4V
No of Terminals: 2
Package Style:  MINI MELF (SOD-80C)
Mounting Method: Surface Mount
Features & Applications
The BZV55-C2V4,115 is a Part of BZV55 Series 20 V 250 mA Low-power voltage regulator Zener diodes. It is available in small hermetically sealed glass SOD80C Surface-Mounted Device (SMD) packages.

Features:

  • Non-repetitive peak reverse power dissipation: ≤ 40 W
  • Total power dissipation: ≤ 500 mW
  • Two tolerance series: ±2 % and ±5 %
  • Wide working voltage range: nominal 2.4 V to 75 V (E24 range)
  • Low differential resistance
  • Small hermetically sealed glass SMD package

Applications:

  • General regulation functions.

 

 

 
Pricing Section
Global Stock:
42,500
USA:
42,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$43.50
USD
Quantity
Unit Price
2,500
$0.0174
7,500
$0.017
12,500
$0.0168
50,000
$0.0163
75,000+
$0.0159
Product Variant Information section