text.skipToContent text.skipToNavigation

Manufacturer Part #

MMSZ5259BS-7-F

MMSZ5259BT1 Series 500 mW 10 mA 39 V SMT Zener Voltage Regulator - SOD-123

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated MMSZ5259BS-7-F - Technical Attributes
Attributes Table
Power Dissipation: 200mW
Forward (Drive) Current: 10mA
Forward Voltage: 0.9V
Reverse Current-Max: 0.1µA
Working Voltage-Nom: 39V
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$92.10
USD
Quantity
Unit Price
3,000
$0.0307
9,000
$0.0299
12,000
$0.0297
30,000
$0.0291
45,000+
$0.0285
Product Variant Information section