text.skipToContent text.skipToNavigation

Manufacturer Part #

Z4KE100A-E3/54

Z4KE100A Series 1.5 W 100 V 0.5 uA Voltage Regulating Zener Diode - DO-204AL

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay Z4KE100A-E3/54 - Technical Attributes
Attributes Table
Power Dissipation: 1.5W
Reverse Current-Max: 0.5µA
Working Voltage-Nom: 100V
Package Style:  DO-41 (DO-204AL)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5500
Multiple Of:
5500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,061.50
USD
Quantity
Unit Price
5,500
$0.193
11,000
$0.191
16,500+
$0.188
Product Variant Information section