text.skipToContent text.skipToNavigation

Manufacturer Part #

2N5686G

2N Series 80 V 50 A High-Current Complementary Silicon Power Transistor - TO-204

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi 2N5686G - Technical Attributes
Attributes Table
Polarity: NPN
Type: Power Transistor
CE Voltage-Max: 80V
Collector Current Max: 50A
DC Current Gain-Min: 15
Package Style:  TO-3 (TO-204)
Mounting Method: Screw Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$1,130.00
USD
Quantity
Unit Price
100+
$11.30
Product Variant Information section