text.skipToContent text.skipToNavigation

Manufacturer Part #

DZT5401-13

DZT5401 Series PNP 150 V 0.6 A Surface Mount Transistor - SOT-223

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DZT5401-13 - Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 150V
Collector Current Max: 600mA
Power Dissipation-Tot: 1W
DC Current Gain-Min: 50
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$330.00
USD
Quantity
Unit Price
2,500
$0.132
5,000
$0.131
7,500
$0.13
10,000
$0.129
12,500+
$0.127
Product Variant Information section