text.skipToContent text.skipToNavigation

Manufacturer Part #

JANTX2N2369A

JANTX Series 15 V 400 nA Through Hole NPN Silicon Transistor - TO-18 (TO-206AA)

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip JANTX2N2369A - Technical Attributes
Attributes Table
Product Status: Active
Polarity: NPN
CE Voltage-Max: 15V
Collector Current Max: 100mA
Power Dissipation-Tot: 360mW
Collector - Base Voltage: 40V
Collector - Emitter Saturation Voltage: 200mV
Emitter - Base Voltage: 4.5V
DC Current Gain-Min: 120
Collector - Current Cutoff: 400nA
Configuration: Single
Operating Temp Range: -65°C to +200°C
Input Capacitance: 5pF
Moisture Sensitivity Level: 1
Package Style:  TO-18
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
160
Multiple Of:
1
Total
$675.20
USD
Quantity
Unit Price
160
$4.22
320
$4.17
480+
$4.13
Product Variant Information section