text.skipToContent text.skipToNavigation

Manufacturer Part #

MJ15023G

MJ Series 200 V 16 A Screw Mount PNP Silicon Power Transistor - TO-204AA

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MJ15023G - Technical Attributes
Attributes Table
Polarity: PNP
Type: Power Transistor
CE Voltage-Max: 200V
Collector Current Max: 16A
DC Current Gain-Min: 15
Package Style:  TO-3 (TO-204)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
200
Multiple Of:
100
Total
$1,092.00
USD
Quantity
Unit Price
100
$5.49
200
$5.46
300
$5.45
400+
$5.42
Product Variant Information section