text.skipToContent text.skipToNavigation

Manufacturer Part #

MJB45H11G

MJB Series 80 V 10 A Surface Mount PNP Complementary Power Transistor - D2PAK-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MJB45H11G - Technical Attributes
Attributes Table
Polarity: PNP
Type: Power Transistor
CE Voltage-Max: 80V
Collector Current Max: 10A
Power Dissipation-Tot: 50W
DC Current Gain-Min: 60
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Tab Mount
Features & Applications

The MJB45H11G is a Complementary Power Transistor with Power Dissipation of 2 W, available in a D2PAK package.

Features:

  • Low Collector−Emitter Saturation Voltage −
  • VCE(sat) = 1.0 V (Max) @ 8.0 A
  • Fast Switching Speeds
  • Complementary Pairs Simplifies Designs
  • Epoxy Meets UL 94 V−0 @ 0.125 in
  • ESD Ratings: Human Body Model, 3B > 8000 V:Machine Model, C > 400 V
  • NJV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q101 Qualified and PPAP Capable
  • Pb−Free Packages are Available

Applications:

  • Switching regulators
  • Converters
  • Power amplifiers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
46 Weeks
Minimum Order:
1200
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$804.00
USD
Quantity
Unit Price
50
$0.715
150
$0.695
500
$0.68
1,000
$0.67
2,000+
$0.65
Product Variant Information section