text.skipToContent text.skipToNavigation

Manufacturer Part #

PMBT3904,215

PMBT3904 Series 40 V 200 mA SMT NPN Switching Transistor - SOT-23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2543
Product Specification Section
Nexperia PMBT3904,215 - Technical Attributes
Attributes Table
Polarity: NPN
Type: Switching
CE Voltage-Max: 40V
Collector Current Max: 200mA
Power Dissipation-Tot: 250mW
Collector - Base Voltage: 60V
Collector - Emitter Saturation Voltage: 0.3V
Emitter - Base Voltage: 6V
DC Current Gain-Min: 30
Collector - Current Cutoff: 50nA
Configuration: Single
Frequency - Transition: 300MHz
Operating Temp Range: -65°C to +150°C
Rise Time: 35ns
Fall Time: 50ns
Noise Figure: 5dB
Input Capacitance: 8pF
Moisture Sensitivity Level: 1
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications
The PMBT3904,215 is a 40 V 200 mA NPN switching transistor in a SOT23 Surface mount plastic package. 

Features:

  • Collector current capability IC = 200 mA
  • Collector-emitter voltage VCEO = 40 V

Applications:

  • General switching and amplification

View the PMBT3 Series of General Purpose Transistors

Pricing Section
Global Stock:
1,665,000
USA:
1,665,000
8,124,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$139.80
USD
Quantity
Unit Price
3,000
$0.0466
6,000
$0.0458
12,000
$0.0451
15,000
$0.0448
45,000+
$0.0434
Product Variant Information section