text.skipToContent text.skipToNavigation

Manufacturer Part #

ZTX690BSTZ

ZTX690B Series NPN 2 A 45 V Silicon Planar Medium Power Transistor - TO-92-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated ZTX690BSTZ - Technical Attributes
Attributes Table
Polarity: NPN
CE Voltage-Max: 45V
Collector Current Max: 2A
Power Dissipation-Tot: 1W
Package Style:  TO-92
Mounting Method: Through Hole
Features & Applications
The ZTX690BSTZ is a NPN Silicon planar medium power high gain transistor with Low saturation voltage and 45 V collector to Emitter voltage.

Features:

  • 45 Volt VCEO
  • Gain of 400 at IC=1 Amps
  • Very Low saturation voltage

Applications:

  • Darlington replacement
  • Siren Drivers
  • Battery powered circuits
  • Motor drivers

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
44 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$720.00
USD
Quantity
Unit Price
2,000
$0.36
4,000+
$0.35
Product Variant Information section