text.skipToContent text.skipToNavigation

Manufacturer Part #

DDTC123EUA-7-F

DDTC123UA Series NPN 50 V 100 mA Digital Transistor Surface Mount - SOT-323-3

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DDTC123EUA-7-F - Technical Attributes
Attributes Table
Polarity: NPN
R1, R2: 2.2kΩ
Output Current-Max: 100mA
Supply Voltage: 50|V
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Features & Applications
The DDTC123EUA-7-F is a part of DDTC123UA Series NPN 50 V 100 mA Surface Mount Digital Transistor. It is available in SOT-323-3 package.

Features:

  • Epitaxial Planar Die Construction
  • Complementary PNP Types Available (DDTA)
  • Built-In Biasing Resistors, R1≠R2
  • “Lead Free”, RoHS Compliant (Note 1)
  • Halogen and Antimony Free "Green" Device (Note 2)
  • Qualified to AEC-Q101 Standards for High Reliability?

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$74.40
USD
Quantity
Unit Price
3,000
$0.0248
9,000
$0.0242
15,000
$0.0239
30,000
$0.0235
60,000+
$0.023
Product Variant Information section