text.skipToContent text.skipToNavigation

Manufacturer Part #

MUN5135DW1T1G

MUN5135DW1 Series 50 V 100 mA 256 mW Surface Mount PNP Transistor - SOT-363

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2608
Product Specification Section
onsemi MUN5135DW1T1G - Technical Attributes
Attributes Table
Polarity: PNP-Pre-Biased
Collector Current Max: 100mA
CE Voltage-Max: 50V
Power Dissipation-Tot: 250mW
Collector - Emitter Saturation Voltage: 250mV
DC Current Gain-Min: 80
Configuration: Single
Collector - Current Cutoff: 500nA
Operating Temp Range: -55°C to +150°C
Package Style:  TSSOP-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Minimum Order:
24000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,051.20
USD
Quantity
Unit Price
3,000
$0.0456
6,000
$0.0448
12,000
$0.0441
15,000
$0.0438
45,000+
$0.0424
Product Variant Information section