text.skipToContent text.skipToNavigation

Manufacturer Part #

UMH3NTN

UMH3N Series 50 V 100 mA Surface Mount Dual NPN Digital Transistor - SC-88

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2624
Product Specification Section
ROHM UMH3NTN - Technical Attributes
Attributes Table
Polarity: NPN
R1, R2: 4.7kΩ
Output Current-Max: 100mA
Supply Voltage: 50|V
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$130.80
USD
Quantity
Unit Price
3,000
$0.0436
6,000
$0.0428
12,000
$0.0421
15,000
$0.0419
45,000+
$0.0406
Product Variant Information section