text.skipToContent text.skipToNavigation

Manufacturer Part #

MPS751-D26Z

MPS751 Series 60 V 2 A Through Hole Silicon PNP Transistor - TO-92-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MPS751-D26Z - Technical Attributes
Attributes Table
Polarity: PNP
CE Voltage-Max: 60V
Collector Current Max: 2A
Collector - Emitter Saturation Voltage: 0.5V
Collector - Base Voltage: 80V
Frequency - Transition: 75MHz
Power Dissipation-Tot: 625mW
Package Style:  TO-92
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
6000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,014.00
USD
Quantity
Unit Price
2,000
$0.172
4,000
$0.17
6,000
$0.169
8,000
$0.168
10,000+
$0.165
Product Variant Information section