text.skipToContent text.skipToNavigation

Manufacturer Part #

APT150GN60JDQ4

APT150GN60JDQ Series 600 V 220 A Trench and Field Stop IGBT - SOT-227

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip APT150GN60JDQ4 - Technical Attributes
Attributes Table
CE Voltage-Max: 600V
Collector Current @ 25C: 220A
Power Dissipation-Tot: 536W
Gate - Emitter Voltage: ±30V
Pulsed Collector Current: 450A
Collector - Emitter Saturation Voltage: 1.45V
Turn-on Delay Time: 44ns
Turn-off Delay Time: 430ns
Qg Gate Charge: 970nC
Reverse Recovery Time-Max: 160ns
Leakage Current: 600nA
Input Capacitance: 9200pF
Thermal Resistance: 0.28°C/W
Operating Temp Range: -55°C to +175°C
No of Terminals: 4
Package Style:  SOT-227
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$55.49
USD
Quantity
Unit Price
1
$55.49
4
$54.78
15
$54.12
40
$53.64
100+
$52.85
Product Variant Information section