text.skipToContent text.skipToNavigation

Manufacturer Part #

IXGH32N170

IXGH Series 1700 Vce 75 A 45 ns t(on) High Speed IGBT - TO-247AD

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS IXGH32N170 - Technical Attributes
Attributes Table
CE Voltage-Max: 1700V
Collector Current @ 25C: 75A
Power Dissipation-Tot: 350W
Turn-on Delay Time: 45ns
Turn-off Delay Time: 270ns
Package Style:  TO-247AD
Mounting Method: Through Hole
Features & Applications

The IXGH32N170 is a 1700 V High voltage Insulated gate bipolar transistor. It is suitable for surface mounting.

Features:

  • International standard packages
    • JEDEC TO-268 and
    • JEDEC TO-247 AD
  • High current handling capability
  • MOS Gate turn-on
    • Drive simplicity
  • Rugged NPT structure
  • Molding epoxies meet UL 94 V-0 flammability classification

Advantages:

  • High power density
  • Suitable for surface mounting
  • Easy to mount with 1 screw, (isolated mounting screw hole)

Applications:

  • Capacitor discharge & pulser circuits
  • AC motor speed control
  • DC servo and robot drives
  • DC choppers
  • Uninterruptible power supplies (UPS)
  • Switched-mode and resonant-mode power supplies
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
300
Multiple Of:
30
Total
$7,356.00
USD
Quantity
Unit Price
1
$25.75
5
$25.41
25
$25.08
50
$24.94
150+
$24.52
Product Variant Information section